Cart

1259-7SDRSYGW/S530-A3

EVERLIGHT 1259-7SDRSYGW/S530-A3

image shown is a representation only

EVERLIGHT

LED 3MM BI-COLOR RED/GREEN
Supplier: EVERLIGHT
Matchcode: 1259-7SDRSYGW/S530-A3
Rutronik No.: LED19985
Unit Pack: 1000
MOQ: 4000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1145 $
458.00 $

Prices

4,000 0.1145 $
8,000 0.096 $

Parameter

Emitted colour
BICOL.G/R
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
50 °
Lum.inten.min
16/25 mcd
Lambda dom.typ
639/573 nm
Automotive
NO
Packaging
BULK
Surface colour
DIFFUSED
Number of chips
2
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?