Cart

1224UBGC/S400-A4

EVERLIGHT 1224UBGC/S400-A4

image shown is a representation only

EVERLIGHT

SUPERBRIGHT 3MM BLUEGREEN
Supplier: EVERLIGHT
Matchcode: 1224UBGC/S400-A4
Rutronik No.: LED12582
Unit Pack: 1000
MOQ: 2000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.26 $
520.00 $

Prices

2,000 0.26 $
8,000 0.218 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
3.4 V
Emission angle
25 °
Lum.inten.min
400 mcd
Lambda dom.typ
505 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
502 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?