Cart

12-23D/R6GHBHC-A30/2D

EVERLIGHT

SMD LED SIDE VIEW RGB
Supplier: EVERLIGHT
Matchcode: 12-23D/R6GHBHC-A30/2D
Rutronik No.: LED25452
Unit Pack: 2000
MOQ: 20000
package: SIDE VIEW
Packaging: REEL
On request
0.2427 $
4,854.00 $

Parameter

Emitted colour
R/G/B
Case size
3,0x1,0 LxW
Lum.inten.min
72/112/45 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
624/525/47 nm
Forward voltage
2/3,3/3,3 V
Height
1.5 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Case type
LOW POWER
Lambda peak typ
632/518/46 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?