Cart

12-23C/R6GHBHC-M34/2C

EVERLIGHT 12-23C/R6GHBHC-M34/2C

image shown is a representation only

EVERLIGHT

FULLCOLOR CHIP LED
Supplier: EVERLIGHT
Matchcode: 12-23C/R6GHBHC-M34/2C
Rutronik No.: LED21509
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1358 $
543.20 $

Prices

4,000 0.1358 $
16,000 0.1139 $

Parameter

Emitted colour
R/G/B
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
1.7/2.9/ V
Emission angle
100 °
Lum.inten.min
180 mcd
Lambda dom.typ
624/525/47 nm
Automotive
NO
Height
1.5 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632/518/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?