Cart

12-23A/R6GHBHC-A01/2D

EVERLIGHT 12-23A/R6GHBHC-A01/2D

image shown is a representation only

EVERLIGHT

FULLCOLOR CHIP LED RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 12-23A/R6GHBHC-A01/2D
Rutronik No.: LED12845
Unit Pack: 2000
MOQ: 10000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2318 $
2,318.00 $

Prices

10,000 0.2318 $
16,000 0.1944 $

Parameter

Emitted colour
R/G/B
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
57/112/45 mcd
Lambda dom.typ
632/518/46 nm
Automotive
NO
Height
2.0 mm
Packaging
REEL
Lambda peak typ
632/518/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?