Cart

12-23A/R6GHBHC-A01/2C

EVERLIGHT

SMD LED SIDE VIEW RGB
Supplier: EVERLIGHT
Matchcode: 12-23A/R6GHBHC-A01/2C
Rutronik No.: LED24726
Unit Pack: 2000
MOQ: 20000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1423 $
2,846.00 $

Parameter

Emitted colour
R/G/B
Case size
3,0x1,0 LxW
Lum.inten.min
45/140/45 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
624/525/47 nm
Forward voltage
2/3,3/3,3 V
Height
2.0 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Case type
LOW POWER
Lambda peak typ
632/518/46 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?