Cart

12-22SURUYC/S530-A2/TR8

EVERLIGHT 12-22SURUYC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

BICOLOR CHIP LED RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 12-22SURUYC/S530-A2/TR8
Rutronik No.: LED20122
Unit Pack: 2000
MOQ: 6000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0919 $
551.40 $

Prices

6,000 0.0919 $
16,000 0.077 $

Parameter

Emitted colour
BICOL.R/Y
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
19/18 mcd
Lambda dom.typ
624/589 nm
Automotive
NO
Height
2.0 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?