Cart

12-22SURSYGC/S530-A3/E3/TR8

EVERLIGHT

BICOLOR CHIP LED RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 12-22SURSYGC/S530-A3/E3/TR8
Rutronik No.: LED23356
Unit Pack: 2000
MOQ: 8000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0579 $
463.20 $

Prices

8,000 0.0579 $
16,000 0.0486 $

Parameter

Emitted colour
BICOL.R/G
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
36/21 mcd
Lambda dom.typ
624/573 nm
Automotive
NO
Height
2.0 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632/575 nm
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
12-22
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?