Cart

12-22/BHR6C-A01/2C

EVERLIGHT 12-22/BHR6C-A01/2C

image shown is a representation only

EVERLIGHT

LENS CHIP LEDS BI-COLOR
Supplier: EVERLIGHT
Matchcode: 12-22/BHR6C-A01/2C
Rutronik No.: LED17963
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1887 $
754.80 $

Prices

4,000 0.1887 $
16,000 0.1582 $

Parameter

Emitted colour
BICOL.B/R
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.inten.min
18/22,5 mcd
Lambda dom.typ
470/624 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
468/632 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?