Cart

12-21C/Y2C-AP1Q2L/2C

EVERLIGHT 12-21C/Y2C-AP1Q2L/2C

image shown is a representation only

EVERLIGHT

CHIP LED YELLOW RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 12-21C/Y2C-AP1Q2L/2C
Rutronik No.: LED20954
Unit Pack: 3000
MOQ: 9000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0672 $
604.80 $

Prices

9,000 0.0672 $
18,000 0.0564 $

Parameter

Emitted colour
YELLOW
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
100 °
Lum.inten.min
45 mcd
Lambda dom.typ
585 nm
Automotive
NO
Height
1.5 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?