Cart

12-21/BHC-AP1Q2/2C

EVERLIGHT

CHIPLED 1208 BLUE 45MCD
Supplier: EVERLIGHT
Matchcode: 12-21/BHC-AP1Q2/2C
Rutronik No.: LED25248
Unit Pack: 2000
MOQ: 20000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0495 $
990.00 $

Parameter

Emitted colour
BLUE
Case size
3,0x1,0 LxW
Lum.inten.min
45 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
464.5 nm
Forward voltage
3.3 V
Height
2.0 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Lambda peak typ
468 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
Customs Tariff No.
85414010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?