Cart

11-22/R6SGAC-A30/2T

EVERLIGHT 11-22/R6SGAC-A30/2T

image shown is a representation only

EVERLIGHT

CHIP LED RED/GREEN CLEAR
Supplier: EVERLIGHT
Matchcode: 11-22/R6SGAC-A30/2T
Rutronik No.: LED21831
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1935 $
387.00 $

Prices

2,000 0.1935 $
16,000 0.1622 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,0x2,5 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2,7/1,7 V
Emission angle
60 °
Lum.inten.min
715/450 mcd
Lambda dom.typ
518/624 nm
Automotive
NO
Height
1.5 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
525/632 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?