Cart

11-22/R6GHC-C30/2T

EVERLIGHT 11-22/R6GHC-C30/2T

image shown is a representation only

EVERLIGHT

CHIP LED RED/GREEN 72/140MCD
Supplier: EVERLIGHT
Matchcode: 11-22/R6GHC-C30/2T
Rutronik No.: LED22457
Unit Pack: 2000
MOQ: 6000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
798.00 $

Prices

6,000 0.133 $
16,000 0.111 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,0x2,5 LxW
Package
1210
I(F) nominal
5 mA
Forward voltage
2,6/1,6 V
Emission angle
60 °
Lum.inten.min
140/72 mcd
Lambda dom.typ
535/630,5 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
520/632 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?