Cart

11-21/R8C-AP1Q2B/2T

EVERLIGHT 11-21/R8C-AP1Q2B/2T

image shown is a representation only

EVERLIGHT

CHIP LED RED CLEAR 1206
Supplier: EVERLIGHT
Matchcode: 11-21/R8C-AP1Q2B/2T
Rutronik No.: LED23168
Unit Pack: 2000
MOQ: 14000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0359 $
502.60 $

Prices

14,000 0.0359 $
16,000 0.0301 $

Parameter

Emitted colour
RED
Case size
3,0x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
1.75 V
Emission angle
60 °
Lum.inten.min
45 mcd
Lambda dom.typ
630 nm
Automotive
NO
Height
1.5 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
650 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?