Cart

1003SYGD/S530-E3/TR1-2(R)

EVERLIGHT

3,8x6,22MM R-ANGULAR LED YG
Supplier: EVERLIGHT
Matchcode: 1003SYGD/S530-E3/TR1-2(R)
Rutronik No.: LED8744
Unit Pack: 1000
MOQ: 1000
package: RECTANG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0998 $
99.80 $

Prices

1,000 0.0998 $
8,000 0.0838 $

Parameter

Emitted colour
GREEN
Case size
3,8x6,2 LxW
Package
RECTANG
I(F) nominal
25 mA
Emission angle
130 °
Lum.inten.min
5.0 mcd
Lambda dom.typ
573 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
575 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?