Cart

XG-2102CA 100,000000M OSC LGRN RoHSconf

EPSON X1M000341000711

image shown is a representation only

EPSON

XG-2102CA 100,000000M OSC LGRN
Supplier: Epson Electronics
Matchcode: Q100,000000 MHZ XG-2102CA OSC
Rutronik No.: QUARZ6013
Unit Pack: 1
MOQ: 1
package: XG-2102CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
14.85 $
14.85 $

Parameter

Frequency
100.000000 MHz
Type
SMD
Load capacity
50 pF
Temp.range
-5+85 °C
Stabil./Temp.
+/-50 ppm
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
XG-2102CA
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
X1M000341000711
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Thailand
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?