Cart

XG-1000CA 100,000000M OSC RoHSconf

EPSON Q3851CA00002614

image shown is a representation only

EPSON

XG-1000CA 100,000000M OSC
Supplier: Epson Electronics
Matchcode: Q100,000000 MHZ XG-1000CA OSC
Rutronik No.: QUARZ7432
Unit Pack: 1000
MOQ: 1000
package: XG-1000CA
Packaging: REEL
On request
2.01 $
2,010.00 $

Prices

1,000 2.01 $
3,000 1.93 $

Parameter

Frequency
100 MHz
Type
SMD
Load capacity
15 pF
Temp.range
-10+70 °C
Stabil./Temp.
+/-50 ppm
Supply voltage
3.3 V
Output
CMOS
Pins
4
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-5 ppm
Package
XG-1000CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3851CA00002614
Customs Tariff No.
85437090990
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?