Cart

TSX-3225 26,000000M 16pF 10ppm RoHSconf

EPSON X1E000021014500

image shown is a representation only

EPSON

TSX-3225 26,000000M 16pF 10ppm
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ TSX-3225
Rutronik No.: QUARZ3723
Unit Pack: 2000
MOQ: 2000
package: TSX-3225
Packaging: REEL
On request
0.323 $
646.00 $

Prices

2,000 0.323 $
6,000 0.313 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
16 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000021014500
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?