Cart

TSX-3225 24,701111M 10pF 10ppm RoHSconf

EPSON X1E000021093600

image shown is a representation only

EPSON

TSX-3225 24,701111M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,701111 MHZ TSX-3225
Rutronik No.: QUARZ6737
Unit Pack: 2000
MOQ: 2000
package: TSX-3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.20 $
400.00 $

Prices

2,000 0.20 $
6,000 0.196 $

Parameter

Frequency
24.701111 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
10 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000021093600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?