Cart

TSX-3225 24,416667M 10pF 10ppm RoHSconf

EPSON X1E000021093700

image shown is a representation only

EPSON

TSX-3225 24,416667M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,416667 TSX-3225
Rutronik No.: QUARZ6788
Unit Pack: 2000
MOQ: 2000
package: TSX-3225
Packaging: REEL
On request
0.5049 $
1,009.80 $

Prices

2,000 0.5049 $
4,000 0.3054 $
6,000 0.2933 $
10,000 0.2837 $
12,000 0.2717 $

Parameter

Frequency
24.416667 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-15 ppm
Load capacity
10 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1E000021093700
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?