Cart

TSX-3225 24,000000M 16pF 10ppm RoHSconf

EPSON X1E000021012500

image shown is a representation only

EPSON

TSX-3225 24,000000M 16pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ TSX-3225
Rutronik No.: QUARZ4302
Unit Pack: 2000
MOQ: 2000
package: TSX-3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.21 $
420.00 $

Prices

2,000 0.21 $
6,000 0.2035 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
16 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000021012500
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?