Cart

TSX-3225 24,000000M 15pF 10ppm RoHSconf

EPSON X1E000021057914

image shown is a representation only

EPSON

TSX-3225 24,000000M 15pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ TSX-3225
Rutronik No.: QUARZ7283
Unit Pack: 1000
MOQ: 2000
package: TSX-3225
Packaging: REEL
On request
0.4589 $
917.80 $

Prices

2,000 0.4589 $
4,000 0.401 $
6,000 0.3213 $
10,000 0.2995 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
15 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1E000021057914
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?