Cart

TSX-3225 16,000000M 8pF 10ppm RoHSconf

EPSON X1E000021011614

image shown is a representation only

EPSON

TSX-3225 16,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ TSX-3225
Rutronik No.: QUARZ6614
Unit Pack: 1000
MOQ: 1000
package: TSX-3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.209 $
209.00 $

Prices

1,000 0.209 $
5,000 0.2026 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
8 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000021011614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?