TG2016SBN 38,400000M OSC TCGNNB RoHSconf

Supplier: Epson Electronics
Matchcode: Q38,400000 MHZ TG2016SBN OSC
Rutronik No.: QUARZ7446
Unit Pack: 250
MOQ: 250
package: TG2016SBN
Packaging: INDIVIDUAL
Parameter
- Frequency
- 38.4 MHz
- Type
- SMD
- Tolerance
- +/-1,5 ppm
- Temp.range
- -40+85 °C
- Output
- CMOS
- Pins
- 4
- Height
- 0.73 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Automotive
- NO
- Aging 1st year
- +/-0,5 ppm
- Package
- TG2016SBN
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Supplier Part
- X1G004691001212
- ECCN
- EAR99
- Customs Tariff No.
- 85437090450
- Country
- Thailand
- Supplier Lead time
- 19 weeks