Cart

TG2016SBN 32,000000M OSC TCGNNA RoHSconf

EPSON X1G004691004114

image shown is a representation only

EPSON

TG2016SBN 32,000000M OSC TCGNNA
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ TG2016SBN OSC
Rutronik No.: QUARZ6892
Unit Pack: 1000
MOQ: 1000
package: TG2016SBN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7751 $
775.10 $

Prices

1,000 0.7751 $
5,000 0.7518 $

Parameter

Frequency
32 MHz
Type
SMD
Tolerance
+/-2 ppm
Temp.range
-40+85 °C
Supply voltage
1.8 V
Output
CMOS
Pins
4
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG2016SBN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004691004114
Customs Tariff No.
85437090450
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?