Cart

TG2016SBN 19,200000M OSC TCGNBM RoHSconf

EPSON

TG2016SBN 19,200000M OSC TCGNBM
Supplier: Epson Electronics
Matchcode: Q19,200000 MHZ TG2016SBN OSC
Rutronik No.: QUARZ7408
Unit Pack: 1000
MOQ: 1000
package: TG2016SBN
Packaging: REEL
On request
0.7555 $
755.50 $

Prices

1,000 0.7555 $
2,000 0.6547 $
3,000 0.6485 $
6,000 0.6422 $

Parameter

Frequency
19.2 MHz
Type
SMD
Tolerance
-0,5 ppm
Temp.range
-40+85 °C
Output
CMOS
Pins
4
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG2016SBN
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G004691019714
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?