Cart

TG-5035CJ-39N 16,369000M OSC RoHSconf

EPSON X1G003841003314

image shown is a representation only

EPSON

TG-5035CJ-39N 16,369000M OSC
Supplier: Epson Electronics
Matchcode: Q16,369000 MHZ TG-5035CJ OSC
Rutronik No.: QUARZ6607
Unit Pack: 1000
MOQ: 2000
package: TG-5035CJ
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.14 $
6,280.00 $

Prices

2,000 3.14 $
5,000 3.05 $

Parameter

Frequency
16.369 MHz
Type
SMD
Temp.range
-30+85 °C
Stabil./Temp.
0.5 ppm
Supply voltage
1.8 V
Output
CMOS
Pins
4
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
1 ppm
Package
TG-5035CJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003841003314
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?