Cart

TG-5035CJ-39N 16,369000M OSC RoHSconf

EPSON X1G003841003312

image shown is a representation only

EPSON

TG-5035CJ-39N 16,369000M OSC
Supplier: Epson Electronics
Matchcode: Q16,369000 MHZ TG-5035CJ OSC
Rutronik No.: QUARZ6010
Unit Pack: 1
MOQ: 250
package: TG-5035CJ
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.82 $
1,205.00 $

Prices

250 4.82 $
1,000 4.34 $

Parameter

Frequency
16.369000 MHz
Type
SMD
Temp.range
-30+85 °C
Stabil./Temp.
+/-0,5 ppm
Supply voltage
1.8 V
Output
10pF / 10k
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Package
TG-5035CJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003841003312
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?