Cart

TG-5035CG 26,000000M OSC RoHSconf

EPSON X1G003851003412

image shown is a representation only

EPSON

TG-5035CG 26,000000M OSC
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ TG-5035CG OSC
Rutronik No.: QUARZ6914
Unit Pack: 250
MOQ: 250
package: TG-5035CG
Packaging: REEL
On request
4.31 $
1,077.50 $

Prices

250 4.31 $
500 3.74 $
750 3.70 $
1,250 3.66 $

Parameter

Frequency
26 MHz
Type
SMD
Load capacity
10 pF
Tolerance
1.5 ppm
Temp.range
-40+85 °C
Output
CMOS
Pins
4
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Automotive
NO
Aging 1st year
1.5 ppm
Package
TG-5035CG
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G003851003412
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?