Cart

TG-5035CG 16,368000M OSC RoHSconf

EPSON X1G003851001614

image shown is a representation only

EPSON

TG-5035CG 16,368000M OSC
Supplier: Epson Electronics
Matchcode: Q16,368000 MHZ TG-5035CG OSC
Rutronik No.: QUARZ7196
Unit Pack: 1000
MOQ: 1000
package: TG-5035CG
Packaging: REEL
On request
2.87 $
2,870.00 $

Prices

1,000 2.87 $
2,000 2.47 $
3,000 2.45 $
Article with this quantity is not orderable.

Parameter

Frequency
16.368 MHz
Type
SMD
Load capacity
10 pF
Tolerance
+/-1,5 ppm
Temp.range
-40+85 °C
Stabil./Temp.
+/-0,5 ppm
Supply voltage
1.8 V
Output
CMOS
Pins
4
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Automotive
NO
Aging 1st year
1.5 ppm
Package
TG-5035CG
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G003851001614
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?