Cart

TG-5035CE 16,369000M OSC RoHSconf

EPSON

TG-5035CE 16,369000M OSC
Supplier: Epson Electronics
Matchcode: Q16,369000 MHZ TG-5035CE OSC
Rutronik No.: QUARZ5692
Unit Pack: 2000
MOQ: 2000
package: TG-5035CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
2,440.00 $

Prices

2,000 1.22 $
6,000 1.18 $

Parameter

Frequency
16.369 MHz
Type
SMD
Load capacity
10 pF
Tolerance
2 ppm
Temp.range
-30+85 °C
Stabil./Temp.
0.5 ppm
Output
CMOS
Pins
4
Height
0.9 mm
Width
2.5 mm
Length
3.2 mm
Automotive
NO
Aging 1st year
1.5 ppm
Package
TG-5035CE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003831000400
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?