Cart

TG-5035CE 16,000000M OSC RoHSconf

EPSON

TG-5035CE 16,000000M OSC
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ TG-5035CE OSC
Rutronik No.: QUARZ6829
Unit Pack: 1000
MOQ: 1000
package: TG-5035CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.45 $
2,450.00 $

Prices

1,000 2.45 $
6,000 2.37 $

Parameter

Frequency
16 MHz
Type
SMD
Load capacity
10 pF
Tolerance
2 ppm
Temp.range
-30+85 °C
Stabil./Temp.
0.5 ppm
Supply voltage
1.8 V
Output
CMOS
Pins
4
Height
0.9 mm
Width
2.5 mm
Length
3.2 mm
Automotive
NO
Aging 1st year
1.5 ppm
Package
TG-5035CE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003831005314
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?