Cart

TG-5021CG-36N OBSOLETE 28Dec17 RoHSconf

EPSON

TG-5021CG-36N OBSOLETE 28Dec17
Supplier: Epson Electronics
Matchcode: Q30,000000 MHZ TG-5021CG OSC
Rutronik No.: QUARZ7162
Unit Pack: 1000
MOQ: 1000
package: TG-5021CG
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/28/2017
1.70 $
1,700.00 $

Prices

1,000 1.70 $
2,000 1.49 $
3,000 1.47 $
4,000 1.45 $

Parameter

Frequency
30 MHz
Type
SMD
Load capacity
10 pF
Tolerance
+/-2 ppm
Temp.range
-30+85 °C
Stabil./Temp.
+/-2 ppm
Supply voltage
2.8 V
Output
10 KOHM
Pins
4
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG-5021CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003581003914
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?