Cart

TG-5021CG-28N OBSOLETE 28Dec17 RoHSconf

EPSON

TG-5021CG-28N OBSOLETE 28Dec17
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ TG-5021CG OSC
Rutronik No.: QUARZ6547
Unit Pack: 1000
MOQ: 1000
package: TG-5021CG
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/28/2017
1.66 $
1,660.00 $

Prices

1,000 1.66 $
2,000 1.44 $
3,000 1.42 $
4,000 1.41 $
Article with this quantity is not orderable.

Parameter

Frequency
32 MHz
Type
SMD
Load capacity
10 pF
Temp.range
-30+85 °C
Stabil./Temp.
+/-2 ppm
Output
10 KOHM
Pins
4
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG-5021CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003581003514
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?