Cart

TG-5006CJ-47L 32,000000M OSC RoHSconf

EPSON

TG-5006CJ-47L 32,000000M OSC
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ TG-5006CJ OSC
Rutronik No.: QUARZ7069
Unit Pack: 250
MOQ: 250
package: TG-5006CJ
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0385 $
259.63 $

Prices

250 1.0385 $
1,000 0.9346 $

Parameter

Frequency
32 MHz
Type
SMD
Temp.range
-30+85 °C
Stabil./Temp.
+/-2 ppm
Supply voltage
1.8 V
Output
SINEWAVE
Pins
4
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
1 ppm
Package
TG-5006CJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004131004212
Customs Tariff No.
85437090450
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?