Cart

TG-5006CJ-17H 16,369000M OSC RoHSconf

EPSON

TG-5006CJ-17H 16,369000M OSC
Supplier: Epson Electronics
Matchcode: Q16,369000 MHZ TG-5006CJ OSC
Rutronik No.: QUARZ7210
Unit Pack: 1000
MOQ: 1000
package: TG-5006CJ
Packaging: REEL
Topseller
In Stock
0.9778 $
977.80 $

Prices

1,000 0.9778 $
2,000 0.8545 $
3,000 0.8463 $
5,000 0.8381 $

Parameter

Frequency
16.369 MHz
Type
SMD
Load capacity
10 pF
Tolerance
+/-0,5 ppm
Temp.range
-30+85 °C
Stabil./Temp.
+/-0,5 ppm
Supply voltage
3.3 V
Output
CMOS
Pins
4
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG-5006CJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004131000814
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?