Cart

TG-5006CJ-10H 26,000000M OSC RoHSconf

EPSON

TG-5006CJ-10H 26,000000M OSC
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ TG-5006CJ OSC
Rutronik No.: QUARZ7429
Unit Pack: 1
MOQ: 1000
package: TG-5006CJ
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8812 $
881.20 $

Prices

1,000 0.8812 $
5,000 0.8548 $

Parameter

Frequency
26 MHz
Type
SMD
Load capacity
10 pF
Temp.range
-30+85 °C
Stabil./Temp.
+/-0,5 ppm
Output
CMOS
Pins
4
Height
0.73 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG-5006CJ
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
X1G004131000401
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?