Cart

TG-5006CG-45H 30,000000M OSC RoHSconf

EPSON

TG-5006CG-45H 30,000000M OSC
Supplier: Epson Electronics
Matchcode: Q30,000000 MHZ TG-5006CG OSC
Rutronik No.: QUARZ6689
Unit Pack: 1000
MOQ: 1000
package: TG-5021CG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.899 $
899.00 $

Prices

1,000 0.899 $
5,000 0.872 $

Parameter

Frequency
30 MHz
Type
SMD
Load capacity
10 pF
Temp.range
-30+85 °C
Stabil./Temp.
+/-0,5 ppm
Supply voltage
2.8 V
Output
10 KOHM
Pins
4
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG-5021CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004211002714
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?