Cart

TG-5006CG-37W 19,200000M OSC RoHSconf

EPSON

TG-5006CG-37W 19,200000M OSC
Supplier: Epson Electronics
Matchcode: Q19,200000 MHZ TG-5006CG OSC
Rutronik No.: QUARZ7116
Unit Pack: 1000
MOQ: 1000
package: TG-5021CG
Packaging: REEL
On request
1.0132 $
1,013.20 $

Prices

1,000 1.0132 $
2,000 0.8781 $
3,000 0.8697 $
5,000 0.8612 $

Parameter

Frequency
19.2 MHz
Type
SMD
Load capacity
10 pF
Temp.range
-30+85 °C
Stabil./Temp.
+/-2 ppm
Output
10 KOHM
Pins
4
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
TG-5021CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004211002314
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?