Cart

TCO-708X1A 125,000000M OSC 3,3V RoHSconf

EPSON

TCO-708X1A 125,000000M OSC 3,3V
Supplier: Epson Electronics
Matchcode: Q125,000000 MHZ TCO-7087X1AOSC
Rutronik No.: QUARZ5711
Unit Pack: 1000
MOQ: 1000
package: TCO-708x
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
1,340.00 $

Prices

1,000 1.34 $
3,000 1.21 $

Parameter

Frequency
125.000000 MHz
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.6 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
50 ppm
Automotive
NO
Package
TCO-708x
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G000261001800
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?