Cart

TCO-708X1A 100,000000M OSC 3,3V RoHSconf

EPSON

TCO-708X1A 100,000000M OSC 3,3V
Supplier: Epson Electronics
Matchcode: Q100,000000 MHZ TCO-7087 OSC
Rutronik No.: QUARZ7152
Unit Pack: 1000
MOQ: 1000
package: TCO-7087
Packaging: REEL
In Stock
1.64 $
1,640.00 $

Prices

1,000 1.64 $
3,000 1.58 $

Parameter

Frequency
100 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
0+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.6 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
TCO-7087
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G000271000800
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?