Cart

TCO-7087X1A 20,000000M OSC 3,3V RoHSconf

EPSON

TCO-7087X1A 20,000000M OSC 3,3V
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ TCO-7087X1A OSC
Rutronik No.: QUARZ5458
Unit Pack: 1000
MOQ: 1000
package: TCO-708
Packaging: REEL
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
3,000 1.33 $

Parameter

Frequency
20 MHz
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.6 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
TCO-708
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G000231008500
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?