Cart

SG7050CCN 8,000000M OSC HJGA RoHSconf

EPSON X1G004501001500

image shown is a representation only

EPSON

SG7050CCN 8,000000M OSC HJGA
Supplier: Epson Electronics
Matchcode: Q8,000000 MHZ SG7050CCN OSC
Rutronik No.: QUARZ6701
Unit Pack: 1000
MOQ: 1000
package: SG7050CCN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.802 $
802.00 $

Prices

1,000 0.802 $
5,000 0.778 $

Parameter

Frequency
8 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
50 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
5 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG7050CCN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004501001500
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?