Cart

SG7050CCN 16,000000M OSC HJGA RoHSconf

EPSON X1G004501000300

image shown is a representation only

EPSON

SG7050CCN 16,000000M OSC HJGA
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ SG7050CCN OSC
Rutronik No.: QUARZ6678
Unit Pack: 1000
MOQ: 1000
package: SG7050CCN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8113 $
811.30 $

Prices

1,000 0.8113 $
5,000 0.787 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
50 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
5 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG7050CCN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004501000300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?