Cart

SG7050CBN 133,000000M OSC TJGA RoHSconf

EPSON

SG7050CBN 133,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q133,000000 MHZ SG7050CBN OSC
Rutronik No.: QUARZ6828
Unit Pack: 250
MOQ: 250
package: SG7050CBN
Packaging: REEL
On request
3.15 $
787.50 $

Prices

250 3.15 $
500 2.73 $
750 2.70 $
1,500 2.67 $

Parameter

Frequency
133 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7.5 mm
Type
SMD
Supply voltage
1.8 V
Automotive
NO
Package
SG7050CBN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004491001712
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?