Cart

SG7050CAN 7,5000000M OSC TJGA RoHSconf

EPSON X1G004481008800

image shown is a representation only

EPSON

SG7050CAN 7,5000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q7,5000000 MHZ SG7050CAN OSC
Rutronik No.: QUARZ7166
Unit Pack: 1000
MOQ: 1000
package: SG7050CAN
Packaging: REEL
In Stock
0.849 $
849.00 $

Prices

1,000 0.849 $
2,000 0.7358 $
3,000 0.7287 $
5,000 0.7217 $

Parameter

Frequency
7.5 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004481008800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?