Cart

SG7050CAN 66,666000M OSC TJGA RoHSconf

EPSON X1G004481001800

image shown is a representation only

EPSON

SG7050CAN 66,666000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q66,666000 MHZ SG7050CAN OSC
Rutronik No.: QUARZ7276
Unit Pack: 1000
MOQ: 1000
package: SG7050CAN
Packaging: REEL
On request
0.7815 $
781.50 $

Prices

1,000 0.7815 $
2,000 0.7635 $
3,000 0.7454 $
5,000 0.7214 $
6,000 0.6973 $

Parameter

Frequency
66.666 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
1.8 V
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004481001800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?