Cart

SG7050CAN 32,768000M OSC TJGA RoHSconf

EPSON X1G004481004112

image shown is a representation only

EPSON

SG7050CAN 32,768000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q32,768000 MHZ SG7050CAN OSC
Rutronik No.: QUARZ6163
Unit Pack: 250
MOQ: 250
package: SG7050CAN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0196 $
254.90 $

Prices

250 1.0196 $
500 0.971 $

Parameter

Frequency
32.768 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7.5 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004481004112
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?