Cart

SG7050CAN 32,000000M OSC TJGA RoHSconf

EPSON X1G004481000912

image shown is a representation only

EPSON

SG7050CAN 32,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ SG7050CAN OSC
Rutronik No.: QUARZ6162
Unit Pack: 250
MOQ: 250
package: SG7050CAN
Packaging: REEL
On request
0.9427 $
235.68 $

Prices

250 0.9427 $
500 0.9209 $
750 0.8991 $
1,000 0.8701 $
1,750 0.8411 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004481000912
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?