Cart

SG7050CAN 28,636300M OSC TJGA RoHSconf

EPSON X1G004481004312

image shown is a representation only

EPSON

SG7050CAN 28,636300M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q28,636300 MHZ SG7050CAN OSC
Rutronik No.: QUARZ6159
Unit Pack: 1
MOQ: 1
package: SG7050CAN
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.9608 $
0.96 $

Prices

1 0.9608 $
500 0.915 $

Parameter

Frequency
28.6363 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7.5 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004481004312
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?